Part Details for Q19R1CXXY24A-097 by APEM Inc
Overview of Q19R1CXXY24A-097 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R1CXXY24A-097
Q19R1CXXY24A-097 CAD Models
Q19R1CXXY24A-097 Part Data Attributes
|
Q19R1CXXY24A-097
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R1CXXY24A-097
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19R1CXXY24A-097
This table gives cross-reference parts and alternative options found for Q19R1CXXY24A-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R1CXXY24A-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q14F7CKKY24-027 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14F7CKKY24-027 |
Q19R1CKKY24AE-097 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q19R1CKKY24AE-097 |
Q14F2ANKKY24A-098 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14F2ANKKY24A-098 |
Q19F4CKKY24AE-098 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q19F4CKKY24AE-098 |
Q14R1AYKKY24E | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14R1AYKKY24E |
Q14F7BXXY24A-041 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14F7BXXY24A-041 |
Q14F4AGKKY24E-022 | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14F4AGKKY24E-022 |
Q19F1CXXY24-0AG | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q19F1CXXY24-0AG |
Q19R3CXXY24E | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q19R3CXXY24E |
Q14P6ABXXY24A-0ST | APEM Inc | Check for Price | Visible LED, | Q19R1CXXY24A-097 vs Q14P6ABXXY24A-0ST |