There are no models available for this part yet.
Overview of Q19P7CXXG28 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for Q19P7CXXG28 by APEM Inc
Part Data Attributes for Q19P7CXXG28 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
19 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
60 deg
|
Alternate Parts for Q19P7CXXG28
This table gives cross-reference parts and alternative options found for Q19P7CXXG28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P7CXXG28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P1CXXG06E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P7CXXG28 vs Q12P1CXXG06E |
Q19P6BKKG24AE | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P6BKKG24AE |
Q19P6BKKG06 | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P6BKKG06 |
Q19P3CXXG12 | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P3CXXG12 |
Q19P1BXXG12A | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P1BXXG12A |
Q19P6BXXG24AE | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P6BXXG24AE |
Q12P1BXXG110 | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P7CXXG28 vs Q12P1BXXG110 |
Q12P3BKKG12 | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q12P3BKKG12 |
Q12P3GXXG12AE | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q12P3GXXG12AE |
Q19P7BXXG12AE | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7CXXG28 vs Q19P7BXXG12AE |