Part Details for Q19P2GXXB12E-0ST by APEM Inc
Overview of Q19P2GXXB12E-0ST by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P2GXXB12E-0ST
Q19P2GXXB12E-0ST CAD Models
Q19P2GXXB12E-0ST Part Data Attributes
|
Q19P2GXXB12E-0ST
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P2GXXB12E-0ST
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q19P2GXXB12E-0ST
This table gives cross-reference parts and alternative options found for Q19P2GXXB12E-0ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P2GXXB12E-0ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R2CKKB24-0AD | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q19R2CKKB24-0AD |
Q16PP4BPKKB12A-012 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q16PP4BPKKB12A-012 |
Q19P2GKKB12A-012 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q19P2GKKB12A-012 |
Q16PP4GPKKB12AE | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q16PP4GPKKB12AE |
Q16PP2BPKKB12A-0BU | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q16PP2BPKKB12A-0BU |
Q19P2GXXB06-012 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q19P2GXXB06-012 |
Q19P2GXXB24E-097 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q19P2GXXB24E-097 |
Q16P2GXXB06E-098 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q16P2GXXB06E-098 |
Q19R2GKKB12A-021 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q19R2GKKB12A-021 |
Q16P6CKKB06-040 | Visible LED, | APEM Inc | Q19P2GXXB12E-0ST vs Q16P6CKKB06-040 |