There are no models available for this part yet.
Overview of Q19P1BKKR06 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q19P1BKKR06 by APEM Inc
Part Data Attributes for Q19P1BKKR06 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
19 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
60 deg
|
Alternate Parts for Q19P1BKKR06
This table gives cross-reference parts and alternative options found for Q19P1BKKR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1BKKR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1BXXR24AE | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P1BXXR24AE |
Q19P3CXXR28A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P3CXXR28A |
Q19P3GKKR24 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P3GKKR24 |
Q19P3GKKR28 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P3GKKR28 |
Q19P1BXXR220 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P1BXXR220 |
Q19P1BXXR24A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P1BXXR24A |
Q19P7CXXR12 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P7CXXR12 |
Q19P3GKKR28E | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P3GKKR28E |
Q19P7BXXR12A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P7BXXR12A |
Q19P7GXXR12A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BKKR06 vs Q19P7GXXR12A |