Part Details for Q19F7CKKRY12A-0AD by APEM Inc
Overview of Q19F7CKKRY12A-0AD by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19F7CKKRY12A-0AD
Q19F7CKKRY12A-0AD CAD Models
Q19F7CKKRY12A-0AD Part Data Attributes
|
Q19F7CKKRY12A-0AD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19F7CKKRY12A-0AD
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q19F7CKKRY12A-0AD
This table gives cross-reference parts and alternative options found for Q19F7CKKRY12A-0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19F7CKKRY12A-0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F7CKKRY12AE-0AD | Visible LED, | APEM Inc | Q19F7CKKRY12A-0AD vs Q19F7CKKRY12AE-0AD |