There are no models available for this part yet.
Overview of Q19F2BXXHY110E-0AD by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q19F2BXXHY110E-0AD by APEM Inc
Part Data Attributes for Q19F2BXXHY110E-0AD by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HYPER BRIGHT YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
250.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.85 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q19F2BXXHY110E-0AD
This table gives cross-reference parts and alternative options found for Q19F2BXXHY110E-0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19F2BXXHY110E-0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F3BXXHY110E-0UB | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F3BXXHY110E-0UB |
Q19F5GXXHY110-0ST | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F5GXXHY110-0ST |
Q19F5GXXHY110-0AJ | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F5GXXHY110-0AJ |
Q19F4CXXHY110E-0AD | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F4CXXHY110E-0AD |
Q19F1GXXHY220E-0AH | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F1GXXHY220E-0AH |
Q19F5GXXHY220-013 | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F5GXXHY220-013 |
Q19F4BXXHY110E-022 | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F4BXXHY110E-022 |
Q19F5GXXHY220-0BU | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F5GXXHY220-0BU |
Q19F3BXXHY220E-012 | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F3BXXHY220E-012 |
Q19F1BXXHY220E-0SB | Visible LED, | APEM Inc | Q19F2BXXHY110E-0AD vs Q19F1BXXHY220E-0SB |