There are no models available for this part yet.
Overview of Q19EP6BXXB24AE-012 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q19EP6BXXB24AE-012 by APEM Inc
Part Data Attributes for Q19EP6BXXB24AE-012 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
540.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q19EP6BXXB24AE-012
This table gives cross-reference parts and alternative options found for Q19EP6BXXB24AE-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19EP6BXXB24AE-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19EP6GXXB24A-0GP | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19EP6GXXB24A-0GP |
Q19P7CKKB24A-0AJ | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19P7CKKB24A-0AJ |
Q19EP1CXXB24AE-023 | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19EP1CXXB24AE-023 |
Q19P4CKKB24A-0BR | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19P4CKKB24A-0BR |
Q19P7BXXB24AE-027 | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19P7BXXB24AE-027 |
Q19R2CKKB24AE | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19R2CKKB24AE |
Q19EP7CXXB24A-097 | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19EP7CXXB24A-097 |
Q19P3GKKB24A-0ST | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19P3GKKB24A-0ST |
Q19P2CXXB24AE-0K6 | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19P2CXXB24AE-0K6 |
Q19EP7BKKB24A-022 | Visible LED, | APEM Inc | Q19EP6BXXB24AE-012 vs Q19EP7BKKB24A-022 |