Datasheets
Q19EP4CKKSR12A-020 by: APEM Inc

Single Color LED, Super Bright High Efficiency Red, Water Clear,

Part Details for Q19EP4CKKSR12A-020 by APEM Inc

Overview of Q19EP4CKKSR12A-020 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for Q19EP4CKKSR12A-020

Q19EP4CKKSR12A-020 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q19EP4CKKSR12A-020 Part Data Attributes

Q19EP4CKKSR12A-020 APEM Inc
Buy Now Datasheet
Compare Parts:
Q19EP4CKKSR12A-020 APEM Inc Single Color LED, Super Bright High Efficiency Red, Water Clear,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature UL RECOGNIZED
Color SUPER BRIGHT HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 17000.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.75 mm
Packing Method BULK
Shape ROUND
Surface Mount NO
Terminal Pitch 2.5 mm

Alternate Parts for Q19EP4CKKSR12A-020

This table gives cross-reference parts and alternative options found for Q19EP4CKKSR12A-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19EP4CKKSR12A-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q19EP4CKKSR24AE-086 Single Color LED, Super Bright High Efficiency Red, Water Clear, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR24AE-086
Q19EP4CKKSR28-086 Single Color LED, Super Bright High Efficiency Red, Water Clear, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR28-086
Q19EP4GKKSR12-021 Single Color LED, Super Bright High Efficiency Red, Water Clear, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4GKKSR12-021
Q19EP4CKKSR220E-021 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR220E-021
Q19EP4CXXSR24AE-086 Single Color LED, Super Bright High Efficiency Red, Water Clear, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR24AE-086
Q19EP4CXXSR220E-021 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR220E-021
Q19EP4CXXSR110E-0SB Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR110E-0SB
Q19EP4CKKSR110E-0SB Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR110E-0SB
Q19EP4BKKSR06E-0AG Single Color LED, Super Bright High Efficiency Red, Water Clear, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4BKKSR06E-0AG
Q19EP4CKKSR110-0AG Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR110-0AG
Part Number Description Manufacturer Compare
Q19EP4CXXSR220-098 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR220-098
Q19EP4CKKSR220-021 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR220-021
Q19EP4CXXSR110E-021 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR110E-021
Q19EP4CXXSR110E-0AJ Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CXXSR110E-0AJ
Q19EP4CKKSR110E-0AJ Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR110E-0AJ
Q19EP4CKKSR110-012 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR110-012
Q19EP4GKKSR220-0EU Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4GKKSR220-0EU
Q19EP4CKKSR220E-022 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4CKKSR220E-022
Q19EP4BKKSR220-022 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4BKKSR220-022
Q19EP4BXXSR110E-0K6 Visible LED, APEM Inc Q19EP4CKKSR12A-020 vs Q19EP4BXXSR110E-0K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q19EP4CKKSR12A-020 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q19EP4CKKSR12A-020 by APEM Inc

Select Manufacturer
Which Manufacturer of Q19EP4CKKSR12A-020 would you like to use for your alert(s)?
  • Please alert me when Q19EP4CKKSR12A-020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q19EP4CKKSR12A-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q19EP4CKKSR12A-020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q19EP4CKKSR12A-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q19EP4CKKSR12A-020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q19EP4CKKSR12A-020 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: