Part Details for Q16PP4GPXXSB110E-327 by APEM Inc
Overview of Q16PP4GPXXSB110E-327 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Q16PP4GPXXSB110E-327
Q16PP4GPXXSB110E-327 CAD Models
Q16PP4GPXXSB110E-327 Part Data Attributes
|
Q16PP4GPXXSB110E-327
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP4GPXXSB110E-327
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16PP4GPXXSB110E-327
This table gives cross-reference parts and alternative options found for Q16PP4GPXXSB110E-327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP4GPXXSB110E-327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP4CPXXSB110E-327 | Visible LED, | APEM Inc | Q16PP4GPXXSB110E-327 vs Q16PP4CPXXSB110E-327 |
Q16PP4CPXXSB110-327 | Visible LED, | APEM Inc | Q16PP4GPXXSB110E-327 vs Q16PP4CPXXSB110-327 |
Q16PP4AUXXSB110E-327 | Visible LED, | APEM Inc | Q16PP4GPXXSB110E-327 vs Q16PP4AUXXSB110E-327 |
Q16PP4GPXXSB110-327 | Visible LED, | APEM Inc | Q16PP4GPXXSB110E-327 vs Q16PP4GPXXSB110-327 |