Part Details for Q16PP4BPXXSW110-3AJ by APEM Inc
Overview of Q16PP4BPXXSW110-3AJ by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16PP4BPXXSW110-3AJ
Q16PP4BPXXSW110-3AJ CAD Models
Q16PP4BPXXSW110-3AJ Part Data Attributes
|
Q16PP4BPXXSW110-3AJ
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP4BPXXSW110-3AJ
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16PP4BPXXSW110-3AJ
This table gives cross-reference parts and alternative options found for Q16PP4BPXXSW110-3AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP4BPXXSW110-3AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP4GPXXSW110E-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4GPXXSW110E-3AJ |
Q16PP4GPXXSW110-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4GPXXSW110-3AJ |
Q16PP4CPXXSW110E-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4CPXXSW110E-3AJ |
Q16PP4CPXXSW110-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4CPXXSW110-3AJ |
Q16PP4BPXXSW110E-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4BPXXSW110E-3AJ |
Q16PP4AUXXSW110-3AJ | Visible LED, | APEM Inc | Q16PP4BPXXSW110-3AJ vs Q16PP4AUXXSW110-3AJ |