Part Details for Q16PP3GPXXHR110-013 by APEM Inc
Overview of Q16PP3GPXXHR110-013 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16PP3GPXXHR110-013
Q16PP3GPXXHR110-013 CAD Models
Q16PP3GPXXHR110-013 Part Data Attributes
|
Q16PP3GPXXHR110-013
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP3GPXXHR110-013
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HYPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16PP3GPXXHR110-013
This table gives cross-reference parts and alternative options found for Q16PP3GPXXHR110-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP3GPXXHR110-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19EP3CXXHR220E-021 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q19EP3CXXHR220E-021 |
Q16P3BXXHR220E-327 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16P3BXXHR220E-327 |
Q16PP5AUXXHR220-0SB | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16PP5AUXXHR220-0SB |
Q19P1BXXHR220-026 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q19P1BXXHR220-026 |
Q19EP5CXXHR110E-012 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q19EP5CXXHR110E-012 |
Q16P3BKKHR220-313 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16P3BKKHR220-313 |
Q16PP3CPKKHR110-0AG | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16PP3CPKKHR110-0AG |
Q16PP5BPXXHR110-0AJ | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16PP5BPXXHR110-0AJ |
Q16PP5AUKKHR220E-020 | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q16PP5AUKKHR220E-020 |
Q19EP5CXXHR220E-0ST | Visible LED, | APEM Inc | Q16PP3GPXXHR110-013 vs Q19EP5CXXHR220E-0ST |