Part Details for Q16PP2CPXXHR110E-098 by APEM Inc
Overview of Q16PP2CPXXHR110E-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16PP2CPXXHR110E-098
Q16PP2CPXXHR110E-098 CAD Models
Q16PP2CPXXHR110E-098 Part Data Attributes
|
Q16PP2CPXXHR110E-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP2CPXXHR110E-098
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HYPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2800 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16PP2CPXXHR110E-098
This table gives cross-reference parts and alternative options found for Q16PP2CPXXHR110E-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP2CPXXHR110E-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R2BXXHR110E-098 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19R2BXXHR110E-098 |
Q19EP2BXXHR220-027 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19EP2BXXHR220-027 |
Q19EP2CXXHR220E-027 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19EP2CXXHR220E-027 |
Q16PP4CPKKHR220E-041 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q16PP4CPKKHR220E-041 |
Q16P2CPXXHR220-0AG | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q16P2CPXXHR220-0AG |
Q19R4CXXHR110E-0EU | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19R4CXXHR110E-0EU |
Q16P4CXXHR220E-0AH | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q16P4CXXHR220E-0AH |
Q19EP2CXXHR110-097 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19EP2CXXHR110-097 |
Q19P4CXXHR110-012 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19P4CXXHR110-012 |
Q19R4GXXHR220-018 | Visible LED, | APEM Inc | Q16PP2CPXXHR110E-098 vs Q19R4GXXHR220-018 |