Part Details for Q16PP2BPZZRYG06-3CE by APEM Inc
Overview of Q16PP2BPZZRYG06-3CE by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16PP2BPZZRYG06-3CE
Q16PP2BPZZRYG06-3CE CAD Models
Q16PP2BPZZRYG06-3CE Part Data Attributes
|
Q16PP2BPZZRYG06-3CE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP2BPZZRYG06-3CE
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16PP2BPZZRYG06-3CE
This table gives cross-reference parts and alternative options found for Q16PP2BPZZRYG06-3CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP2BPZZRYG06-3CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP2AUZZRYG06-3CE | Visible LED, | APEM Inc | Q16PP2BPZZRYG06-3CE vs Q16PP2AUZZRYG06-3CE |
Q16PP2CPZZRYG06E-3CE | Visible LED, | APEM Inc | Q16PP2BPZZRYG06-3CE vs Q16PP2CPZZRYG06E-3CE |
Q16PP2AUZZRYG06E-3CE | Visible LED, | APEM Inc | Q16PP2BPZZRYG06-3CE vs Q16PP2AUZZRYG06E-3CE |
Q16PP2CPZZRYG06-3CE | Visible LED, | APEM Inc | Q16PP2BPZZRYG06-3CE vs Q16PP2CPZZRYG06-3CE |
Q16PP2GPZZRYG06E-3CE | Visible LED, | APEM Inc | Q16PP2BPZZRYG06-3CE vs Q16PP2GPZZRYG06E-3CE |