Part Details for Q16PF6GXXR02 by APEM Inc
Overview of Q16PF6GXXR02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16PF6GXXR02
Q16PF6GXXR02 CAD Models
Q16PF6GXXR02 Part Data Attributes
|
Q16PF6GXXR02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PF6GXXR02
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16PF6GXXR02
This table gives cross-reference parts and alternative options found for Q16PF6GXXR02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PF6GXXR02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PF6CKKR24 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CKKR24 |
Q16PF6BKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6BKKR12 |
Q16PF6CPXXR24A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CPXXR24A |
Q16PF6CPKKR24A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CPKKR24A |
Q16PF6AUKKR24 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6AUKKR24 |
Q16PF6CXXR24A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CXXR24A |
Q16PF6CKKR24A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CKKR24A |
Q16PF6CXXR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6CXXR12 |
Q16PF6GPXXR12A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6GPXXR12A |
Q16PF6BPKKR28 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GXXR02 vs Q16PF6BPKKR28 |