Part Details for Q16PF6GPXXR12E by APEM Inc
Overview of Q16PF6GPXXR12E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16PF6GPXXR12E
Q16PF6GPXXR12E CAD Models
Q16PF6GPXXR12E Part Data Attributes
|
Q16PF6GPXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PF6GPXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16PF6GPXXR12E
This table gives cross-reference parts and alternative options found for Q16PF6GPXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PF6GPXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F7GKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16PF6GPXXR12E vs Q8F7GKKR02 |
Q16PF3GPXXR12AE | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16PF6GPXXR12E vs Q16PF3GPXXR12AE |
Q16PF1AUKKR12A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q16PF6GPXXR12E vs Q16PF1AUKKR12A |
Q16PF7AUXXR24AE | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16PF6GPXXR12E vs Q16PF7AUXXR24AE |
Q16F3CPXXR220E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16PF6GPXXR12E vs Q16F3CPXXR220E |
Q16PF3AUXXR24 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16PF6GPXXR12E vs Q16PF3AUXXR24 |
Q16PF3CKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16PF6GPXXR12E vs Q16PF3CKKR12 |
Q16PF6GXXR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q16PF6GPXXR12E vs Q16PF6GXXR02 |
Q16PF1AUXXR12A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q16PF6GPXXR12E vs Q16PF1AUXXR12A |
Q16PF7CXXR24E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16PF6GPXXR12E vs Q16PF7CXXR24E |