Part Details for Q16P5BXXSG120E-0K6 by APEM Inc
Overview of Q16P5BXXSG120E-0K6 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Q16P5BXXSG120E-0K6
Q16P5BXXSG120E-0K6 CAD Models
Q16P5BXXSG120E-0K6 Part Data Attributes
|
Q16P5BXXSG120E-0K6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P5BXXSG120E-0K6
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P5BXXSG120E-0K6
This table gives cross-reference parts and alternative options found for Q16P5BXXSG120E-0K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P5BXXSG120E-0K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P5CXXSG120-0K6 | Visible LED, | APEM Inc | Q16P5BXXSG120E-0K6 vs Q16P5CXXSG120-0K6 |
Q16P5BXXSG120-0K6 | Visible LED, | APEM Inc | Q16P5BXXSG120E-0K6 vs Q16P5BXXSG120-0K6 |
Q16P5CXXSG120E-0K6 | Visible LED, | APEM Inc | Q16P5BXXSG120E-0K6 vs Q16P5CXXSG120E-0K6 |
Q16P5GXXSG120E-0K6 | Visible LED, | APEM Inc | Q16P5BXXSG120E-0K6 vs Q16P5GXXSG120E-0K6 |