Part Details for Q16P4CXXR02E by APEM Inc
Overview of Q16P4CXXR02E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16P4CXXR02E
Q16P4CXXR02E CAD Models
Q16P4CXXR02E Part Data Attributes
|
Q16P4CXXR02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P4CXXR02E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P4CXXR02E
This table gives cross-reference parts and alternative options found for Q16P4CXXR02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P4CXXR02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R4ANXXR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14R4ANXXR02 |
Q14F5ARKKR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14F5ARKKR02 |
Q14F1ARKKR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14F1ARKKR02 |
Q14R2GXXR02E | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14R2GXXR02E |
Q16R2CXXR02E | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q16R2CXXR02E |
Q16R2CKKR02E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16P4CXXR02E vs Q16R2CKKR02E |
Q14F3AGKKR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14F3AGKKR02 |
Q19EP1GXXR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q19EP1GXXR02 |
Q16P4CKKR02E | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q16P4CKKR02E |
Q14P7ARKKR02 | Visible LED, | APEM Inc | Q16P4CXXR02E vs Q14P7ARKKR02 |