Part Details for Q16P3GXXR220 by APEM Inc
Overview of Q16P3GXXR220 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16P3GXXR220
Q16P3GXXR220 CAD Models
Q16P3GXXR220 Part Data Attributes
|
Q16P3GXXR220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P3GXXR220
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P3GXXR220
This table gives cross-reference parts and alternative options found for Q16P3GXXR220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P3GXXR220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16R5CKKR220 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16P3GXXR220 vs Q16R5CKKR220 |
Q14F3CXXR220 | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P3GXXR220 vs Q14F3CXXR220 |
Q16F3CXXR220 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P3GXXR220 vs Q16F3CXXR220 |
Q16P3CXXR220 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P3GXXR220 vs Q16P3CXXR220 |
Q16P3CKKR220 | Visible LED, | APEM Inc | Q16P3GXXR220 vs Q16P3CKKR220 |
Q16F7BXXR220 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16P3GXXR220 vs Q16F7BXXR220 |
Q16R3CKKR220 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16P3GXXR220 vs Q16R3CKKR220 |
Q16R3CXXR220 | Visible LED, | APEM Inc | Q16P3GXXR220 vs Q16R3CXXR220 |
Q16R4CXXR220 | Visible LED, | APEM Inc | Q16P3GXXR220 vs Q16R4CXXR220 |
Q16R4CKKR220 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16P3GXXR220 vs Q16R4CKKR220 |