Part Details for Q16P3CYYSY220E-0EL by APEM Inc
Overview of Q16P3CYYSY220E-0EL by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16P3CYYSY220E-0EL
Q16P3CYYSY220E-0EL CAD Models
Q16P3CYYSY220E-0EL Part Data Attributes
|
Q16P3CYYSY220E-0EL
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P3CYYSY220E-0EL
APEM Inc
Dual Color LED, Super Bright Yellow, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4000 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |