Part Details for Q16P1BXXR12E by APEM Inc
Overview of Q16P1BXXR12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q16P1BXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9955
|
Newark | Panel Mount Indicator, Led, 16Mm, Red, 2V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:16Mm, Forward Current If:20Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:Ip67, Forward Voltage:2V, Supply Voltage:12V Rohs Compliant: Yes |Apem Q16P1BXXR12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $16.3900 | Buy Now |
DISTI #
2266-Q16P1BXXR12E-ND
|
DigiKey | INDICATOR 12V 16MM PROMINENT RED Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$14.3300 | Buy Now |
DISTI #
679-1688-ND
|
DigiKey | INDICATOR 12V 16MM PROMINENT RED Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5512 | Buy Now |
DISTI #
642-Q16P1BXXR12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 16MM PROMINENT RED RoHS: Compliant | 17 |
|
$13.4900 / $17.0600 | Buy Now |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
98 In Stock |
|
$7.5500 / $16.4000 | Buy Now |
DISTI #
51544547
|
Verical | LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 85 |
|
$12.5450 / $21.3200 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
98 In Stock |
|
$7.5500 / $16.4000 | Buy Now |
Part Details for Q16P1BXXR12E
Q16P1BXXR12E CAD Models
Q16P1BXXR12E Part Data Attributes
|
Q16P1BXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1BXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1BXXR12E
This table gives cross-reference parts and alternative options found for Q16P1BXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P3ABXXR12 | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14P3ABXXR12 |
Q14F5AGKKR12 | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14F5AGKKR12 |
Q14R1CKKR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14R1CKKR12E |
Q14R1CXXR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14R1CXXR12E |
Q14F4GKKR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14F4GKKR12E |
Q16P7BXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16P1BXXR12E vs Q16P7BXXR12E |
Q16P7BKKR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16P1BXXR12E vs Q16P7BKKR12E |
Q14F4GXXR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q14F4GXXR12E |
Q19R7CXXR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q19R7CXXR12E |
Q16R3CXXR12E | Visible LED, | APEM Inc | Q16P1BXXR12E vs Q16R3CXXR12E |