Part Details for Q16P1BXXB120-027 by APEM Inc
Overview of Q16P1BXXB120-027 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16P1BXXB120-027
Q16P1BXXB120-027 CAD Models
Q16P1BXXB120-027 Part Data Attributes
|
Q16P1BXXB120-027
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1BXXB120-027
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P1BXXB120-027
This table gives cross-reference parts and alternative options found for Q16P1BXXB120-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXB120-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P1GXXB120-027 | Visible LED, | APEM Inc | Q16P1BXXB120-027 vs Q16P1GXXB120-027 |
Q16P1CXXB120E-027 | Visible LED, | APEM Inc | Q16P1BXXB120-027 vs Q16P1CXXB120E-027 |
Q16P1BXXB120E-027 | Visible LED, | APEM Inc | Q16P1BXXB120-027 vs Q16P1BXXB120E-027 |
Q16P1GXXB120E-027 | Visible LED, | APEM Inc | Q16P1BXXB120-027 vs Q16P1GXXB120E-027 |
Q16P1CXXB120-027 | Visible LED, | APEM Inc | Q16P1BXXB120-027 vs Q16P1CXXB120-027 |