Part Details for Q16FP5BPZZRYG12E-041 by APEM Inc
Overview of Q16FP5BPZZRYG12E-041 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16FP5BPZZRYG12E-041
Q16FP5BPZZRYG12E-041 CAD Models
Q16FP5BPZZRYG12E-041 Part Data Attributes
|
Q16FP5BPZZRYG12E-041
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP5BPZZRYG12E-041
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16FP5BPZZRYG12E-041
This table gives cross-reference parts and alternative options found for Q16FP5BPZZRYG12E-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP5BPZZRYG12E-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP6BPZZRYG12A-0BR | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP6BPZZRYG12A-0BR |
Q16FP5BPZZRYG28E-013 | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP5BPZZRYG28E-013 |
Q16FP1BPZZRYG12A-027 | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP1BPZZRYG12A-027 |
Q16FP2BPZZRYG110E-023 | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP2BPZZRYG110E-023 |
Q16FP4BPZZRYG12-018 | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP4BPZZRYG12-018 |
Q16FP4BPZZRYG12AE-0BU | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP4BPZZRYG12AE-0BU |
Q16FP7BPZZRYG12A-0SB | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP7BPZZRYG12A-0SB |
Q16FP5BPZZRYG06-0BU | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP5BPZZRYG06-0BU |
Q16FP4BPZZRYG24E-013 | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP4BPZZRYG24E-013 |
Q16FP1BPZZRYG220E-0AD | Visible LED, | APEM Inc | Q16FP5BPZZRYG12E-041 vs Q16FP1BPZZRYG220E-0AD |