Part Details for Q16FP4CPXXSB120E-098 by APEM Inc
Overview of Q16FP4CPXXSB120E-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16FP4CPXXSB120E-098
Q16FP4CPXXSB120E-098 CAD Models
Q16FP4CPXXSB120E-098 Part Data Attributes
|
Q16FP4CPXXSB120E-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP4CPXXSB120E-098
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16FP4CPXXSB120E-098
This table gives cross-reference parts and alternative options found for Q16FP4CPXXSB120E-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP4CPXXSB120E-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP4BPXXSB120E-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4BPXXSB120E-098 |
Q16FP4GPXXSB120-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4GPXXSB120-098 |
Q16FP4AUXXSB120-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4AUXXSB120-098 |
Q16FP4BPXXSB120-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4BPXXSB120-098 |
Q16FP4CPXXSB120-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4CPXXSB120-098 |
Q16FP4AUXXSB120E-098 | Visible LED, | APEM Inc | Q16FP4CPXXSB120E-098 vs Q16FP4AUXXSB120E-098 |