Datasheets
Q16FP4BXXHR220E-013 by: APEM Inc

Single Color LED, Hyper Bright High Efficiency Red, Diffused,

Part Details for Q16FP4BXXHR220E-013 by APEM Inc

Overview of Q16FP4BXXHR220E-013 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Q16FP4BXXHR220E-013

Q16FP4BXXHR220E-013 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q16FP4BXXHR220E-013 Part Data Attributes

Q16FP4BXXHR220E-013 APEM Inc
Buy Now Datasheet
Compare Parts:
Q16FP4BXXHR220E-013 APEM Inc Single Color LED, Hyper Bright High Efficiency Red, Diffused,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature UL RECOGNIZED
Color HYPER BRIGHT HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.003 A
Lens Type DIFFUSED
Luminous Intensity-Nom 800 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2 mm
Packing Method BULK
Shape CYLINDRICAL
Surface Mount NO
Terminal Pitch 2.5 mm
Viewing Angle 100 deg

Alternate Parts for Q16FP4BXXHR220E-013

This table gives cross-reference parts and alternative options found for Q16FP4BXXHR220E-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP4BXXHR220E-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q16F2BPXXHR220E-0AD Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP4BXXHR220E-013 vs Q16F2BPXXHR220E-0AD
Q16FP4CPKKHR110-3FP Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4CPKKHR110-3FP
Q16FP4CPKKHR220-041 Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4CPKKHR220-041
Q16FP2BPXXHR110E-0ST Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP2BPXXHR110E-0ST
Q16F4BKKHR220E-0BU Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16F4BKKHR220E-0BU
Q16FP4GXXHR110E-0EU Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4GXXHR110E-0EU
Q19F4BXXHR110-0AH Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q19F4BXXHR110-0AH
Q16F4CPXXHR110-0K6 Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP4BXXHR220E-013 vs Q16F4CPXXHR110-0K6
Q16F2CXXHR110E-022 Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16F2CXXHR110E-022
Q16F2CPXXHR110-0GP Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP4BXXHR220E-013 vs Q16F2CPXXHR110-0GP
Part Number Description Manufacturer Compare
Q16FP2GPKKHR110E-3FP Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP2GPKKHR110E-3FP
Q16FP4CPKKHR220E-0EL Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4CPKKHR220E-0EL
Q16FP2GPXXHR110-097 Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP2GPXXHR110-097
Q16FP4GPXXHR220-0EU Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4GPXXHR220-0EU
Q16FP4CPXXHR220E-0EL Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4CPXXHR220E-0EL
Q16FP2GPKKHR110-020 Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP2GPKKHR110-020
Q19F2GXXHR220-020 Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q19F2GXXHR220-020
Q16FP4BPKKHR110E-0SB Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4BPKKHR110E-0SB
Q19F2CXXHR220E-0AD Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q19F2CXXHR220E-0AD
Q16FP4CPXXHR220E-0EU Visible LED, APEM Inc Q16FP4BXXHR220E-013 vs Q16FP4CPXXHR220E-0EU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q16FP4BXXHR220E-013 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q16FP4BXXHR220E-013 by APEM Inc

Select Manufacturer
Which Manufacturer of Q16FP4BXXHR220E-013 would you like to use for your alert(s)?
  • Please alert me when Q16FP4BXXHR220E-013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q16FP4BXXHR220E-013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q16FP4BXXHR220E-013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q16FP4BXXHR220E-013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q16FP4BXXHR220E-013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q16FP4BXXHR220E-013 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: