Part Details for Q16FP2GPKKSR02E by APEM Inc
Overview of Q16FP2GPKKSR02E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16FP2GPKKSR02E
Q16FP2GPKKSR02E CAD Models
Q16FP2GPKKSR02E Part Data Attributes:
|
Q16FP2GPKKSR02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP2GPKKSR02E
APEM Inc
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16FP2GPKKSR02E
This table gives cross-reference parts and alternative options found for Q16FP2GPKKSR02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP2GPKKSR02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2AGXXSR28AE-040 | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q14F2AGXXSR28AE-040 |
Q14F6ABKKSR24A-097 | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q14F6ABKKSR24A-097 |
Q19F2BKKSR220-018 | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q19F2BKKSR220-018 |
Q14F2ARKKSR24-0AJ | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q14F2ARKKSR24-0AJ |
Q19F4CKKSR110E-0AJ | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q19F4CKKSR110E-0AJ |
Q14F6ABKKSR12A | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q14F6ABKKSR12A |
Q14F2GKKSR12A-0ST | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q14F2GKKSR12A-0ST |
Q19F2BXXSR110-0AH | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q19F2BXXSR110-0AH |
Q16F6BPKKSR06E | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q16FP2GPKKSR02E vs Q16F6BPKKSR06E |
Q19F2GXXSR110E-0AD | Visible LED, | APEM Inc | Q16FP2GPKKSR02E vs Q19F2GXXSR110E-0AD |