Q16FP2BXXHR110E-398
APEM Inc
Description: Single Color LED, Hyper Bright High Efficiency Red, Diffused,

Overview of Q16FP2BXXHR110E-398 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Q16FP2BXXHR110E-398 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q16FP2BXXHR110E-398 by APEM Inc

Q16FP2BXXHR110E-398
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
HYPER BRIGHT HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.006 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
800 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2 mm
Packing Method
BULK
Shape
CYLINDRICAL
Surface Mount
NO
Terminal Pitch
2.5 mm
Viewing Angle
100 deg
Want to compare parts?
  1. Q16FP2BXXHR110E-398
    APEM Inc
    Single Color LED, Hyper Bright High Efficiency Red, Diffused,
    VS

Alternate Parts for Q16FP2BXXHR110E-398

This table gives cross-reference parts and alternative options found for Q16FP2BXXHR110E-398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP2BXXHR110E-398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q16FP4GPKKHR110E-0BU Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP4GPKKHR110E-0BU
Q16FP4BXXHR220-0EL Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP4BXXHR220-0EL
Q16FP2CPKKHR110E-023 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP2CPKKHR110E-023
Q16F2CXXHR110E-0SB Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F2CXXHR110E-0SB
Q16F2GXXHR110-022 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F2GXXHR110-022
Q16F4GKKHR220E Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4GKKHR220E
Q19F4CXXHR110E-026 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q19F4CXXHR110E-026
Q16FP4AUXXHR110-0AD Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP4AUXXHR110-0AD
Q16F4AUXXHR220-0ST Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4AUXXHR220-0ST
Q16FP2GXXHR220-3K6 Single Color LED, Hyper Bright High Efficiency Red, Diffused, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP2GXXHR220-3K6
Part Number Description Manufacturer Compare
Q16F4CXXHR110E-026 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4CXXHR110E-026
Q16FP4BPXXHR220E-012 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP4BPXXHR220E-012
Q16FP2AUXXHR220E-041 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP2AUXXHR220E-041
Q16F4CKKHR110-3FP Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4CKKHR110-3FP
Q16FP2AUKKHR110E-0UB Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP2AUKKHR110E-0UB
Q16FP4BPKKHR220E-012 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16FP4BPKKHR220E-012
Q16F4CKKHR220-041 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4CKKHR220-041
Q16F2GXXHR220E-097 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F2GXXHR220E-097
Q16F2CXXHR110E-398 Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F2CXXHR110E-398
Q16F4GXXHR110-0ST Visible LED, APEM Inc Q16FP2BXXHR110E-398 vs Q16F4GXXHR110-0ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q16FP2BXXHR110E-398 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q16FP2BXXHR110E-398 by APEM Inc

Select Manufacturer
Which Manufacturer of Q16FP2BXXHR110E-398 would you like to use for your alert(s)?
  • Please alert me when Q16FP2BXXHR110E-398 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q16FP2BXXHR110E-398 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q16FP2BXXHR110E-398 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q16FP2BXXHR110E-398 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q16FP2BXXHR110E-398.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q16FP2BXXHR110E-398 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: