There are no models available for this part yet.
Overview of Q16FP1AUYYRY06-3CE by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
CAD Models for Q16FP1AUYYRY06-3CE by APEM Inc
Part Data Attributes for Q16FP1AUYYRY06-3CE by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED/YELLOW
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Alternate Parts for Q16FP1AUYYRY06-3CE
This table gives cross-reference parts and alternative options found for Q16FP1AUYYRY06-3CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP1AUYYRY06-3CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP1CPYYRY06-3CE | Visible LED, | APEM Inc | Q16FP1AUYYRY06-3CE vs Q16FP1CPYYRY06-3CE |
Q16FP1AUYYRY06E-3CE | Visible LED, | APEM Inc | Q16FP1AUYYRY06-3CE vs Q16FP1AUYYRY06E-3CE |
Q16FP1GPYYRY06-3CE | Visible LED, | APEM Inc | Q16FP1AUYYRY06-3CE vs Q16FP1GPYYRY06-3CE |
Q16FP1CPYYRY06E-3CE | Visible LED, | APEM Inc | Q16FP1AUYYRY06-3CE vs Q16FP1CPYYRY06E-3CE |