Part Details for Q16F6CKKSG06 by APEM Inc
Overview of Q16F6CKKSG06 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Q16F6CKKSG06
Q16F6CKKSG06 CAD Models
Q16F6CKKSG06 Part Data Attributes:
|
Q16F6CKKSG06
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F6CKKSG06
APEM Inc
Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 680 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16F6CKKSG06
This table gives cross-reference parts and alternative options found for Q16F6CKKSG06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F6CKKSG06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F6BKKSG12-041 | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F6BKKSG12-041 |
Q14F2ANXXSG24AE-0K6 | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F2ANXXSG24AE-0K6 |
Q19F4GXXSG110-0AG | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q19F4GXXSG110-0AG |
Q19F4GKKSG110E-018 | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q19F4GKKSG110E-018 |
Q14F2ANKKSG24AE-0K6 | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F2ANKKSG24AE-0K6 |
Q14F6BKKSG12E-0EU | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F6BKKSG12E-0EU |
Q19F4CXXSG220E | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q19F4CXXSG220E |
Q14F2ANXXSG12E-0SB | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F2ANXXSG12E-0SB |
Q14F2BXXSG28-0AG | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F2BXXSG28-0AG |
Q14F2BXXSG28A-098 | Visible LED, | APEM Inc | Q16F6CKKSG06 vs Q14F2BXXSG28A-098 |