Part Details for Q16F5GXXR12 by APEM Inc
Overview of Q16F5GXXR12 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16F5GXXR12
Q16F5GXXR12 CAD Models
Q16F5GXXR12 Part Data Attributes
|
Q16F5GXXR12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F5GXXR12
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16F5GXXR12
This table gives cross-reference parts and alternative options found for Q16F5GXXR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F5GXXR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F5BXXR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q14F5BXXR12 |
Q16F3CKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F5GXXR12 vs Q16F3CKKR12 |
Q14P1GKKR12 | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F5GXXR12 vs Q14P1GKKR12 |
Q16R1GXXR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q16R1GXXR12 |
Q14F4CKKR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q14F4CKKR12 |
Q14R5GKKR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q14R5GKKR12 |
Q12F4BXXR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q12F4BXXR12 |
Q19R3CXXR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q19R3CXXR12 |
Q14R5GXXR12 | Visible LED, | APEM Inc | Q16F5GXXR12 vs Q14R5GXXR12 |
Q16P7CXXR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16F5GXXR12 vs Q16P7CXXR12 |