Part Details for Q16F2GPKKR02 by APEM Inc
Overview of Q16F2GPKKR02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q16F2GPKKR02
Q16F2GPKKR02 CAD Models
Q16F2GPKKR02 Part Data Attributes:
|
Q16F2GPKKR02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F2GPKKR02
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16F2GPKKR02
This table gives cross-reference parts and alternative options found for Q16F2GPKKR02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F2GPKKR02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F2BPKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2BPKKR02 |
Q16F2CPKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2CPKKR02 |
Q16F2BPKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2BPKKR02E |
Q16F2GPKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2GPKKR02E |
Q16F2AUKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2AUKKR02E |
Q16F2CPKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2GPKKR02 vs Q16F2CPKKR02E |