Part Details for Q16F2BXXSY120-3GP by APEM Inc
Overview of Q16F2BXXSY120-3GP by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q16F2BXXSY120-3GP
Q16F2BXXSY120-3GP CAD Models
Q16F2BXXSY120-3GP Part Data Attributes
|
Q16F2BXXSY120-3GP
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F2BXXSY120-3GP
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16F2BXXSY120-3GP
This table gives cross-reference parts and alternative options found for Q16F2BXXSY120-3GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F2BXXSY120-3GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F2GXXSY120E-3GP | Visible LED, | APEM Inc | Q16F2BXXSY120-3GP vs Q16F2GXXSY120E-3GP |
Q16F2BXXSY120E-3GP | Visible LED, | APEM Inc | Q16F2BXXSY120-3GP vs Q16F2BXXSY120E-3GP |