Part Details for Q16F1CXXSB120-018 by APEM Inc
Overview of Q16F1CXXSB120-018 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16F1CXXSB120-018
Q16F1CXXSB120-018 CAD Models
Q16F1CXXSB120-018 Part Data Attributes
|
Q16F1CXXSB120-018
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1CXXSB120-018
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16F1CXXSB120-018
This table gives cross-reference parts and alternative options found for Q16F1CXXSB120-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1CXXSB120-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F1BXXSB120E-018 | Visible LED, | APEM Inc | Q16F1CXXSB120-018 vs Q16F1BXXSB120E-018 |
Q16F1GXXSB120E-018 | Visible LED, | APEM Inc | Q16F1CXXSB120-018 vs Q16F1GXXSB120E-018 |
Q16F1GXXSB120-018 | Visible LED, | APEM Inc | Q16F1CXXSB120-018 vs Q16F1GXXSB120-018 |