Part Details for Q16F1BXXY220E-3AG by APEM Inc
Overview of Q16F1BXXY220E-3AG by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16F1BXXY220E-3AG
Q16F1BXXY220E-3AG CAD Models
Q16F1BXXY220E-3AG Part Data Attributes
|
Q16F1BXXY220E-3AG
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1BXXY220E-3AG
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q16F1BXXY220E-3AG
This table gives cross-reference parts and alternative options found for Q16F1BXXY220E-3AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1BXXY220E-3AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q14F5CKKY06-040 | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F5CKKY06-040 |
Q16F5GKKY24A-023 | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q16F5GKKY24A-023 |
Q14F1ARXXY28A-0GP | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F1ARXXY28A-0GP |
Q14F3GXXY28E-0UB | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F3GXXY28E-0UB |
Q14F3GKKY12A-040 | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F3GKKY12A-040 |
Q14F3AGKKY24-027 | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F3AGKKY24-027 |
Q16F7BKKY12-3AJ | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q16F7BKKY12-3AJ |
Q16F5BXXY02-041 | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q16F5BXXY02-041 |
Q14F1ARXXY24E-0ST | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F1ARXXY24E-0ST |
Q14F1ANKKY12AE-0AH | APEM Inc | Check for Price | Visible LED, | Q16F1BXXY220E-3AG vs Q14F1ANKKY12AE-0AH |