Part Details for Q16F1BPKKY02E by APEM Inc
Overview of Q16F1BPKKY02E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16F1BPKKY02E
Q16F1BPKKY02E CAD Models
Q16F1BPKKY02E Part Data Attributes:
|
Q16F1BPKKY02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1BPKKY02E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F1BPKKY02E
This table gives cross-reference parts and alternative options found for Q16F1BPKKY02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1BPKKY02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F2BXXY06 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F2BXXY06 |
Q19F7CKKY12-020 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F7CKKY12-020 |
Q19F6CXXY06E | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F6CXXY06E |
Q19F6GXXY12-0AD | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F6GXXY12-0AD |
Q19F4CKKY220E | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F4CKKY220E |
Q19F4BKKY110E-040 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F4BKKY110E-040 |
Q19F4GXXY24A-040 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F4GXXY24A-040 |
Q19F3GXXY24AE-0AG | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F3GXXY24AE-0AG |
Q19F2CKKY28AE-021 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F2CKKY28AE-021 |
Q19F5CXXY220E-023 | Visible LED, | APEM Inc | Q16F1BPKKY02E vs Q19F5CXXY220E-023 |