Part Details for Q1553-1 by iNRCORE LLC
Overview of Q1553-1 by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for Q1553-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1069-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18 In Stock |
|
$30.5400 | Buy Now |
DISTI #
Q1553-1
|
Avnet Americas | - Rail/Tube (Alt: Q1553-1) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$23.4205 / $36.4409 | Buy Now |
DISTI #
Q1553-1
|
Avnet Americas | - Rail/Tube (Alt: Q1553-1) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$23.4205 / $36.4409 | Buy Now |
DISTI #
673-Q1553-1
|
Mouser Electronics | Pulse Transformers TRANSFORMER PBC QPL THT MIL-STD-1553 RoHS: Not Compliant | 0 |
|
$30.8400 / $35.7800 | Order Now |
DISTI #
M21038/27-01
|
TTI | Pulse Transformers TRANSFORMER Q1553-1 Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 20 In Stock |
|
$32.0800 / $41.9500 | Buy Now |
Part Details for Q1553-1
Q1553-1 CAD Models
Q1553-1 Part Data Attributes
|
Q1553-1
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
Q1553-1
iNRCORE LLC
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: MIL-PRF-21038 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-STD-1553 | |
Height | 6.35 mm | |
Length | 15.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:0.707CT | |
Width | 15.86 mm |
Alternate Parts for Q1553-1
This table gives cross-reference parts and alternative options found for Q1553-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q1553-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21038/27-01T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | Pulse Electronics Corporation | Q1553-1 vs M21038/27-01T |