Part Details for Q14R4AGXXSG220-012 by APEM Inc
Overview of Q14R4AGXXSG220-012 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14R4AGXXSG220-012
Q14R4AGXXSG220-012 CAD Models
Q14R4AGXXSG220-012 Part Data Attributes
|
Q14R4AGXXSG220-012
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R4AGXXSG220-012
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14R4AGXXSG220-012
This table gives cross-reference parts and alternative options found for Q14R4AGXXSG220-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R4AGXXSG220-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4ABXXSG220E-012 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14P4ABXXSG220E-012 |
Q14R3AGXXSG220-0BR | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14R3AGXXSG220-0BR |
Q19R3GKKSG110-026 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q19R3GKKSG110-026 |
Q14R1BXXSG110E-0GP | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14R1BXXSG110E-0GP |
CFS370CWAG6K-3.6V-BP | Single Color LED, Aqua Green, Water Clear, 7.1mm, | LEDtronics Inc | Q14R4AGXXSG220-012 vs CFS370CWAG6K-3.6V-BP |
Q14F3ARXXSG220-0AH | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14F3ARXXSG220-0AH |
Q14P3AYXXSG220-026 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14P3AYXXSG220-026 |
Q14F1ANXXSG110E-020 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q14F1ANXXSG110E-020 |
Q19P3BKKSG220 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q19P3BKKSG220 |
Q19P3BKKSG110E-013 | Visible LED, | APEM Inc | Q14R4AGXXSG220-012 vs Q19P3BKKSG110E-013 |