Q14R1BKKRG06-0UB
APEM Inc
Description: Visible LED,

Overview of Q14R1BKKRG06-0UB by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Q14R1BKKRG06-0UB by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q14R1BKKRG06-0UB by APEM Inc

Q14R1BKKRG06-0UB
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
5 mm
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. Q14R1BKKRG06-0UB
    APEM Inc
    Visible LED,
    VS

Alternate Parts for Q14R1BKKRG06-0UB

This table gives cross-reference parts and alternative options found for Q14R1BKKRG06-0UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R1BKKRG06-0UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q14R1BKKRG06E-0UB Visible LED, APEM Inc Q14R1BKKRG06-0UB vs Q14R1BKKRG06E-0UB
Part Number Description Manufacturer Compare
Q14R1BKKRG06E-0UB Visible LED, APEM Inc Q14R1BKKRG06-0UB vs Q14R1BKKRG06E-0UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q14R1BKKRG06-0UB by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q14R1BKKRG06-0UB by APEM Inc

  • Please alert me when Q14R1BKKRG06-0UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q14R1BKKRG06-0UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q14R1BKKRG06-0UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q14R1BKKRG06-0UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q14R1BKKRG06-0UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q14R1BKKRG06-0UB by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: