Part Details for Q14P2CKKG24E by APEM Inc
Overview of Q14P2CKKG24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14P2CKKG24E
Q14P2CKKG24E CAD Models
Q14P2CKKG24E Part Data Attributes
|
Q14P2CKKG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P2CKKG24E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P2CKKG24E
This table gives cross-reference parts and alternative options found for Q14P2CKKG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P2CKKG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P1ANKKG24-098 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14P1ANKKG24-098 |
Q14F6BXXG24 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P2CKKG24E vs Q14F6BXXG24 |
Q14F3AGXXG24-026 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14F3AGXXG24-026 |
Q19F1CXXG24-097 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q19F1CXXG24-097 |
Q14F1AGKKG24-013 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14F1AGKKG24-013 |
Q14F1AGXXG24E-018 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14F1AGXXG24E-018 |
Q14P6ABKKG24E-012 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14P6ABKKG24E-012 |
Q14P2GXXG24E-0GP | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14P2GXXG24E-0GP |
Q14R2ABKKG24-013 | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14R2ABKKG24-013 |
Q14F4ARXXG24E-0GP | Visible LED, | APEM Inc | Q14P2CKKG24E vs Q14F4ARXXG24E-0GP |