Part Details for Q14P1GXXY110-021 by APEM Inc
Overview of Q14P1GXXY110-021 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P1GXXY110-021
Q14P1GXXY110-021 CAD Models
Q14P1GXXY110-021 Part Data Attributes
|
Q14P1GXXY110-021
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1GXXY110-021
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14P1GXXY110-021
This table gives cross-reference parts and alternative options found for Q14P1GXXY110-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1GXXY110-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4AYXXY110-013 | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14P4AYXXY110-013 |
Q14R4ARXXY220E-0EU | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14R4ARXXY220E-0EU |
Q14P1GXXY110E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1GXXY110-021 vs Q14P1GXXY110E |
Q14R3GXXY110-097 | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14R3GXXY110-097 |
Q14R2ABXXY110-0UB | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14R2ABXXY110-0UB |
Q14F2ANXXY220E-0AG | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14F2ANXXY220E-0AG |
Q19EP3BKKY220-098 | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q19EP3BKKY220-098 |
Q14F4ARXXY110-0SB | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14F4ARXXY110-0SB |
Q14P5GXXY220-013 | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14P5GXXY220-013 |
Q14F4GXXY110-0ST | Visible LED, | APEM Inc | Q14P1GXXY110-021 vs Q14F4GXXY110-0ST |