Part Details for Q14P1GKKG28-022 by APEM Inc
Overview of Q14P1GKKG28-022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P1GKKG28-022
Q14P1GKKG28-022 CAD Models
Q14P1GKKG28-022 Part Data Attributes
|
Q14P1GKKG28-022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1GKKG28-022
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14P1GKKG28-022
This table gives cross-reference parts and alternative options found for Q14P1GKKG28-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1GKKG28-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R3ARKKG28E-040 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14R3ARKKG28E-040 |
Q14R2AYKKG28-018 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14R2AYKKG28-018 |
Q14P1ANKKG28 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14P1ANKKG28 |
Q14P1ANKKG28-0UB | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14P1ANKKG28-0UB |
Q22Y5ANXXG28LT | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q22Y5ANXXG28LT |
Q14P3GXXG28-0UB | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14P3GXXG28-0UB |
Q14R3ABKKG28-023 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14R3ABKKG28-023 |
Q14R6BXXG28-018 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14R6BXXG28-018 |
Q14R2CXXG28E-012 | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14R2CXXG28E-012 |
Q14F3ABXXG28-0UB | Visible LED, | APEM Inc | Q14P1GKKG28-022 vs Q14F3ABXXG28-0UB |