Part Details for Q14P1CKKW24E by APEM Inc
Overview of Q14P1CKKW24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14P1CKKW24E
Q14P1CKKW24E CAD Models
Q14P1CKKW24E Part Data Attributes
|
Q14P1CKKW24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CKKW24E
APEM Inc
Single Color LED, White, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1CKKW24E
This table gives cross-reference parts and alternative options found for Q14P1CKKW24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CKKW24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3ARKKW24E-0K6 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F3ARKKW24E-0K6 |
Q14F5ABKKW24A-041 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F5ABKKW24A-041 |
Q14F4ARXXW24-023 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F4ARXXW24-023 |
Q14F6BKKW24-086 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F6BKKW24-086 |
Q14F4ANKKW24AE-0GP | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F4ANKKW24AE-0GP |
Q14F3CXXW24A-041 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F3CXXW24A-041 |
Q14P1BXXW24 | Single Color LED, White, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CKKW24E vs Q14P1BXXW24 |
Q14F3AYXXW24-0AH | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14F3AYXXW24-0AH |
Q14R3ANKKW24-0EU | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14R3ANKKW24-0EU |
Q14R5AGXXW24AE-018 | Visible LED, | APEM Inc | Q14P1CKKW24E vs Q14R5AGXXW24AE-018 |