Datasheets
Q14P1BXXY24AE-040 by: APEM Inc

Visible LED,

Part Details for Q14P1BXXY24AE-040 by APEM Inc

Overview of Q14P1BXXY24AE-040 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for Q14P1BXXY24AE-040

Q14P1BXXY24AE-040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q14P1BXXY24AE-040 Part Data Attributes

Q14P1BXXY24AE-040 APEM Inc
Buy Now Datasheet
Compare Parts:
Q14P1BXXY24AE-040 APEM Inc Visible LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type DIFFUSED
Luminous Intensity-Nom 50 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.75 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Shape ROUND
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q14P1BXXY24AE-040 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q14P1BXXY24AE-040 by APEM Inc

Select Manufacturer
Which Manufacturer of Q14P1BXXY24AE-040 would you like to use for your alert(s)?
  • Please alert me when Q14P1BXXY24AE-040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q14P1BXXY24AE-040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q14P1BXXY24AE-040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q14P1BXXY24AE-040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q14P1BXXY24AE-040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q14P1BXXY24AE-040 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: