Part Details for Q14P1BXXY24A-0BR by APEM Inc
Overview of Q14P1BXXY24A-0BR by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14P1BXXY24A-0BR
Q14P1BXXY24A-0BR CAD Models
Q14P1BXXY24A-0BR Part Data Attributes
|
Q14P1BXXY24A-0BR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1BXXY24A-0BR
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14P1BXXY24A-0BR
This table gives cross-reference parts and alternative options found for Q14P1BXXY24A-0BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1BXXY24A-0BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16R7GXXY28AE-0UB | Single Color LED, Yellow, Diffused, | APEM Inc | Q14P1BXXY24A-0BR vs Q16R7GXXY28AE-0UB |
Q16P7GXXY12-040 | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q16P7GXXY12-040 |
Q14P3CKKY28-013 | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q14P3CKKY28-013 |
Q14P5ABXXY28-020 | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q14P5ABXXY28-020 |
Q16P1GKKY24E-3GP | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q16P1GKKY24E-3GP |
Q16P3BXXY24A-0EL | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q16P3BXXY24A-0EL |
Q16R5CKKY24E-3GP | Single Color LED, Yellow, Diffused, | APEM Inc | Q14P1BXXY24A-0BR vs Q16R5CKKY24E-3GP |
Q16P5GKKY06E-0AD | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q16P5GKKY06E-0AD |
Q14P1ANKKY06E-021 | Visible LED, | APEM Inc | Q14P1BXXY24A-0BR vs Q14P1ANKKY06E-021 |
Q16R7CXXY220E-012 | Single Color LED, Yellow, Diffused, | APEM Inc | Q14P1BXXY24A-0BR vs Q16R7CXXY220E-012 |