Part Details for Q14F6ARKKR24E by APEM Inc
Overview of Q14F6ARKKR24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q14F6ARKKR24E
Q14F6ARKKR24E CAD Models
Q14F6ARKKR24E Part Data Attributes
|
Q14F6ARKKR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F6ARKKR24E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F6ARKKR24E
This table gives cross-reference parts and alternative options found for Q14F6ARKKR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F6ARKKR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2ABXXR28AE-027 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F2ABXXR28AE-027 |
Q14F2ANKKR28-027 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F2ANKKR28-027 |
Q14R2AGKKR24-0AG | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14R2AGKKR24-0AG |
Q14F4AGXXR110E-0ST | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F4AGXXR110E-0ST |
Q14P6BXXR28-013 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14P6BXXR28-013 |
Q14R2GXXR110-098 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14R2GXXR110-098 |
Q14P2AGKKR28E-0GP | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14P2AGKKR28E-0GP |
Q14F6ANKKR12-097 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F6ANKKR12-097 |
Q14F6GXXR28E-0EU | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F6GXXR28E-0EU |
Q14F2BKKR12AE-041 | Visible LED, | APEM Inc | Q14F6ARKKR24E vs Q14F2BKKR12AE-041 |