Part Details for Q14F2BXXY220 by APEM Inc
Overview of Q14F2BXXY220 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for Q14F2BXXY220
Q14F2BXXY220 CAD Models
Q14F2BXXY220 Part Data Attributes
|
Q14F2BXXY220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F2BXXY220
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F2BXXY220
This table gives cross-reference parts and alternative options found for Q14F2BXXY220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F2BXXY220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2ANXXY220E-0AG | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14F2ANXXY220E-0AG |
Q14R4ARXXY220E-0EU | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14R4ARXXY220E-0EU |
Q14R2ABXXY110-0UB | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14R2ABXXY110-0UB |
Q14P5GXXY220-013 | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14P5GXXY220-013 |
Q14F4ARXXY110-0SB | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14F4ARXXY110-0SB |
Q14R3GXXY110-097 | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14R3GXXY110-097 |
Q19EP3BKKY220-098 | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q19EP3BKKY220-098 |
Q14P4AYXXY110-013 | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q14P4AYXXY110-013 |
Q19P3GXXY220E-027 | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q19P3GXXY220E-027 |
Q19R3CXXY220E-0BU | Visible LED, | APEM Inc | Q14F2BXXY220 vs Q19R3CXXY220E-0BU |