Part Details for Q14F2ANKKSR24A-012 by APEM Inc
Overview of Q14F2ANKKSR24A-012 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for Q14F2ANKKSR24A-012
Q14F2ANKKSR24A-012 CAD Models
Q14F2ANKKSR24A-012 Part Data Attributes
|
Q14F2ANKKSR24A-012
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F2ANKKSR24A-012
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F2ANKKSR24A-012
This table gives cross-reference parts and alternative options found for Q14F2ANKKSR24A-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F2ANKKSR24A-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F4BXXSR110-0EU | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q19F4BXXSR110-0EU |
Q19F2CKKSR220E-013 | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q19F2CKKSR220E-013 |
Q14F6GXXSR06E-0GP | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F6GXXSR06E-0GP |
Q14F6ANXXSR24AE-0BR | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F6ANXXSR24AE-0BR |
Q14F2CKKSR12E-026 | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F2CKKSR12E-026 |
Q14F2AGXXSR24-0SB | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F2AGXXSR24-0SB |
Q14F6ARKKSR24AE-040 | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F6ARKKSR24AE-040 |
Q19F1GXXSR110E-0UB | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q19F1GXXSR110E-0UB |
Q19F3BXXSR110E-022 | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q19F3BXXSR110E-022 |
Q14F2ARKKSR24A-023 | Visible LED, | APEM Inc | Q14F2ANKKSR24A-012 vs Q14F2ARKKSR24A-023 |