Part Details for Q14F2AGKKR24AE-098 by APEM Inc
Overview of Q14F2AGKKR24AE-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14F2AGKKR24AE-098
Q14F2AGKKR24AE-098 CAD Models
Q14F2AGKKR24AE-098 Part Data Attributes:
|
Q14F2AGKKR24AE-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F2AGKKR24AE-098
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F2AGKKR24AE-098
This table gives cross-reference parts and alternative options found for Q14F2AGKKR24AE-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F2AGKKR24AE-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R2GXXR28A-012 | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2GXXR28A-012 |
Q14R2GXXR220E-0K6 | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2GXXR220E-0K6 |
Q14R2CXXR110-0EU | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2CXXR110-0EU |
Q14R2CXXR06-0AG | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2CXXR06-0AG |
Q14R3ANXXR24AE-0AH | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R3ANXXR24AE-0AH |
Q14R2BXXR24E-086 | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2BXXR24E-086 |
Q14R2AYXXR28AE-0UB | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2AYXXR28AE-0UB |
Q14R2AYXXR28-023 | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2AYXXR28-023 |
Q14R2ARKKR24A-041 | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2ARKKR24A-041 |
Q14R2ARKKR12-0SB | Visible LED, | APEM Inc | Q14F2AGKKR24AE-098 vs Q14R2ARKKR12-0SB |