There are no models available for this part yet.
Overview of Q14F1GXXW220 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for Q14F1GXXW220 by APEM Inc
Part Data Attributes for Q14F1GXXW220 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
150.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.5 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Alternate Parts for Q14F1GXXW220
This table gives cross-reference parts and alternative options found for Q14F1GXXW220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1GXXW220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R5ANXXW220 | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14R5ANXXW220 |
Q14F2BXXW220-0UB | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14F2BXXW220-0UB |
Q14F3CXXW110 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXW220 vs Q14F3CXXW110 |
Q14F2BXXW110E-0EU | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14F2BXXW110E-0EU |
Q14F1GXXW110E-0AG | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14F1GXXW110E-0AG |
Q19P5GKKW110E-018 | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q19P5GKKW110E-018 |
Q14R4AYXXW110E-0EU | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14R4AYXXW110E-0EU |
Q14R5BXXW110E-0SB | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14R5BXXW110E-0SB |
Q14F2ARXXW220-0AG | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q14F2ARXXW220-0AG |
Q19F1CXXW110E-0AD | Visible LED, | APEM Inc | Q14F1GXXW220 vs Q19F1CXXW110E-0AD |