Q13.0-S-30-30/30-T2-PT-LF
Jauch Quartz America
Description: Parallel - Fundamental Quartz Crystal,

Overview of Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

CAD Models for Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America

Q13.0-S-30-30/30-T2-PT-LF
Jauch Quartz America
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
Package Description
HC49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TRAY
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
Series Resistance
10 Ω
Surface Mount
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. Q13.0-S-30-30/30-T2-PT-LF
    Jauch Quartz America
    Parallel - Fundamental Quartz Crystal,
    VS

Alternate Parts for Q13.0-S-30-30/30-T2-PT-LF

This table gives cross-reference parts and alternative options found for Q13.0-S-30-30/30-T2-PT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q13.0-S-30-30/30-T2-PT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q13.0-S-30-30/30-T4-TA Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T4-TA
Q13.0-S-30-30/30-T1-TA Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T1-TA
Q13.0-S-30-30/30-T2-TR Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T2-TR
Q13.0-S-30-30/30-LF Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-LF
Q13.0-S-30-30/30-T1-TR-LF Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T1-TR-LF
Q13.0-S-30-30/30-T4-PT-LF Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T4-PT-LF
Q13.0-S-30-30/30-T2-TA-LF Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T2-TA-LF
Q13.0-S-30-30/30-TR Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-TR
Q13.0-S-30-30/30-T4 Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T4
Q13.0-S-30-30/30-T2-PT Parallel - Fundamental Quartz Crystal, Jauch Quartz America Q13.0-S-30-30/30-T2-PT-LF vs Q13.0-S-30-30/30-T2-PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America

  • Please alert me when Q13.0-S-30-30/30-T2-PT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q13.0-S-30-30/30-T2-PT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q13.0-S-30-30/30-T2-PT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q13.0-S-30-30/30-T2-PT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q13.0-S-30-30/30-T2-PT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q13.0-S-30-30/30-T2-PT-LF by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: