There are no models available for this part yet.
Overview of Q12P1GXXSW110E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for Q12P1GXXSW110E by APEM Inc
Part Data Attributes for Q12P1GXXSW110E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
SUPER BRIGHT WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
1200.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
12 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
60 deg
|
Alternate Parts for Q12P1GXXSW110E
This table gives cross-reference parts and alternative options found for Q12P1GXXSW110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1GXXSW110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P1CXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1CXXSW110 |
Q12P1BXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1BXXSW110 |
Q12P1CXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1CXXSW220E |
Q12P1BXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1BXXSW220E |
Q12P1BXXSW110E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1BXXSW110E |
Q12P1CXXSW110E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1CXXSW110E |
Q12P1GXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1GXXSW110 |
Q12P1BXXSW220 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1BXXSW220 |
Q12P1GXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXSW110E vs Q12P1GXXSW220E |